Connector Guide Pin For EM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-GK

DigiKey Part Number
H124918-ND
Manufacturer
Manufacturer Product Number
EM-GK
Description
TOOL GUIDE KEY FOR EM SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Guide Pin For EM Series
Datasheet
 Datasheet
EDA/CAD Models
EM-GK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Guide Pin
Number of Positions
-
For Use With/Related Products
EM Series
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,03200 Kč280,32 Kč
2526,27280 Kč656,82 Kč
5025,01700 Kč1 250,85 Kč
10023,82220 Kč2 382,22 Kč
25022,32928 Kč5 582,32 Kč
50021,26300 Kč10 631,50 Kč
1 00020,24816 Kč20 248,16 Kč
2 50018,98110 Kč47 452,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč