Pin Contact Tin Crimp 8.0mm² Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-PC-133

DigiKey Part Number
H123278-ND
Manufacturer
Manufacturer Product Number
EM-PC-133
Description
CONN PIN 8.0MM TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 8.0mm² Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
EM-PC-133 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
8.0mm²
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
12114,54417 Kč1 374,53 Kč
28107,89214 Kč3 020,98 Kč
52103,27385 Kč5 370,24 Kč
10098,61710 Kč9 861,71 Kč
25292,39202 Kč23 282,79 Kč
50088,03412 Kč44 017,06 Kč
1 00083,83577 Kč83 835,77 Kč
2 50078,59400 Kč196 485,00 Kč
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč