Connector Cap (Cover) For EM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM35MR-C

DigiKey Part Number
H124915-ND
Manufacturer
Manufacturer Product Number
EM35MR-C
Description
CONN RECPT CAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For EM Series
Datasheet
 Datasheet
EDA/CAD Models
EM35MR-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
4
For Use With/Related Products
EM Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1217,75000 Kč217,75 Kč
20176,15200 Kč3 523,04 Kč
40167,74775 Kč6 709,91 Kč
60163,01450 Kč9 780,87 Kč
100157,24560 Kč15 724,56 Kč
260146,99892 Kč38 219,72 Kč
500146,90200 Kč73 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:217,75000 Kč
Unit Price with VAT:263,47750 Kč