31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9B-31S-1V(69)

DigiKey Part Number
H124707TR-ND - Tape & Reel (TR)
H124707CT-ND - Cut Tape (CT)
H124707DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9B-31S-1V(69)
Description
CONN RCPT 31POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF9B-31S-1V(69) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
31
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 709
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,11988 Kč31 119,88 Kč
2 00029,63532 Kč59 270,64 Kč
3 00028,80023 Kč86 400,69 Kč
5 00027,78182 Kč138 909,10 Kč
7 00027,13086 Kč189 916,02 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1038,63600 Kč386,36 Kč
2536,21720 Kč905,43 Kč
5034,48300 Kč1 724,15 Kč
10032,83670 Kč3 283,67 Kč
25030,77888 Kč7 694,72 Kč
50029,30942 Kč14 654,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1040,37900 Kč403,79 Kč
2538,65320 Kč966,33 Kč
5037,79220 Kč1 889,61 Kč
10036,07460 Kč3 607,46 Kč
25032,63928 Kč8 159,82 Kč
50030,06242 Kč15 031,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč