
DF9A-31P-1V(69) | |
|---|---|
DigiKey Part Number | H124610TR-ND - Tape & Reel (TR) H124610CT-ND - Cut Tape (CT) H124610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-31P-1V(69) |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-31P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,82632 Kč | 30 826,32 Kč |
| 2 000 | 29,35584 Kč | 58 711,68 Kč |
| 3 000 | 28,52872 Kč | 85 586,16 Kč |
| 5 000 | 27,51981 Kč | 137 599,05 Kč |
| 7 000 | 26,87495 Kč | 188 124,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 35,83920 Kč | 895,98 Kč |
| 50 | 34,12600 Kč | 1 706,30 Kč |
| 100 | 32,49440 Kč | 3 249,44 Kč |
| 250 | 30,45884 Kč | 7 614,71 Kč |
| 500 | 29,00454 Kč | 14 502,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 40,59340 Kč | 2 029,67 Kč |
| 100 | 38,74760 Kč | 3 874,76 Kč |
| 250 | 35,05660 Kč | 8 764,15 Kč |
| 500 | 32,28904 Kč | 16 144,52 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |









