
DF9-31S-1V(69) | |
|---|---|
DigiKey Part Number | H121943TR-ND - Tape & Reel (TR) H121943CT-ND - Cut Tape (CT) H121943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-31S-1V(69) |
Description | CONN RCPT 31POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-31S-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,87531 Kč | 32 875,31 Kč |
| 2 000 | 31,30708 Kč | 62 614,16 Kč |
| 3 000 | 30,42491 Kč | 91 274,73 Kč |
| 5 000 | 29,34911 Kč | 146 745,55 Kč |
| 7 000 | 28,66134 Kč | 200 629,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 25 | 36,21720 Kč | 905,43 Kč |
| 50 | 34,48300 Kč | 1 724,15 Kč |
| 100 | 32,83670 Kč | 3 283,67 Kč |
| 250 | 30,77888 Kč | 7 694,72 Kč |
| 500 | 29,30942 Kč | 14 654,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 40,37900 Kč | 403,79 Kč |
| 25 | 38,65320 Kč | 966,33 Kč |
| 50 | 37,79220 Kč | 1 889,61 Kč |
| 100 | 36,07460 Kč | 3 607,46 Kč |
| 250 | 32,63928 Kč | 8 159,82 Kč |
| 500 | 30,06242 Kč | 15 031,21 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |







