
DF9B-31P-1V(32) | |
|---|---|
DigiKey Part Number | H10386TR-ND - Tape & Reel (TR) H10386CT-ND - Cut Tape (CT) H10386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-31P-1V(32) |
Description | CONN HDR 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-31P-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,38040 Kč | 734,51 Kč |
| 50 | 27,97360 Kč | 1 398,68 Kč |
| 100 | 26,63810 Kč | 2 663,81 Kč |
| 250 | 24,96832 Kč | 6 242,08 Kč |
| 500 | 23,77604 Kč | 11 888,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,19676 Kč | 25 196,76 Kč |
| 2 000 | 23,99463 Kč | 47 989,26 Kč |
| 3 000 | 23,31849 Kč | 69 955,47 Kč |
| 5 000 | 22,49373 Kč | 112 468,65 Kč |
| 7 000 | 21,96664 Kč | 153 766,48 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |













