



DF9B-31S-1V(32) | |
|---|---|
DigiKey Part Number | H10394TR-ND - Tape & Reel (TR) H10394CT-ND - Cut Tape (CT) H10394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-31S-1V(32) |
Description | CONN RCPT 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-31S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 50 | 28,33900 Kč | 1 416,95 Kč |
| 100 | 26,98450 Kč | 2 698,45 Kč |
| 250 | 25,29420 Kč | 6 323,55 Kč |
| 500 | 24,08638 Kč | 12 043,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,79457 Kč | 25 794,57 Kč |
| 2 000 | 24,56399 Kč | 49 127,98 Kč |
| 3 000 | 23,87158 Kč | 71 614,74 Kč |
| 5 000 | 23,02737 Kč | 115 136,85 Kč |
| 7 000 | 22,48775 Kč | 157 414,25 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |







