


DF9-31P-1V(69) | |
|---|---|
DigiKey Part Number | DF9-31P-1V(69)TR-ND - Tape & Reel (TR) DF9-31P-1V(69)CT-ND - Cut Tape (CT) DF9-31P-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-31P-1V(69) |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-31P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,72080 Kč | 943,02 Kč |
| 50 | 35,91500 Kč | 1 795,75 Kč |
| 100 | 34,19730 Kč | 3 419,73 Kč |
| 250 | 32,05556 Kč | 8 013,89 Kč |
| 500 | 30,52522 Kč | 15 262,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,33152 Kč | 34 331,52 Kč |
| 2 000 | 32,69399 Kč | 65 387,98 Kč |
| 3 000 | 31,77277 Kč | 95 318,31 Kč |
| 5 000 | 30,64931 Kč | 153 246,55 Kč |
| 7 000 | 29,93112 Kč | 209 517,84 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |
















