31 Position Connector Header, Center Strip Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9A-31P-1V(22)

DigiKey Part Number
26-DF9A-31P-1V(22)TR-ND - Tape & Reel (TR)
26-DF9A-31P-1V(22)CT-ND - Cut Tape (CT)
26-DF9A-31P-1V(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF9A-31P-1V(22)
Description
CONN HDR 31POS SMD TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Connector Header, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
DF9A-31P-1V(22) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
31
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,97301 Kč20 973,01 Kč
2 00019,97225 Kč39 944,50 Kč
3 00019,40936 Kč58 228,08 Kč
5 00018,72278 Kč93 613,90 Kč
7 00018,28398 Kč127 987,86 Kč
10 00017,83010 Kč178 301,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,47300 Kč284,73 Kč
2526,68440 Kč667,11 Kč
5025,40760 Kč1 270,38 Kč
10024,19180 Kč2 419,18 Kč
25022,67532 Kč5 668,83 Kč
50021,59266 Kč10 796,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč