
DF9A-31S-1V(22) | |
|---|---|
DigiKey Part Number | H10378TR-ND - Tape & Reel (TR) H10378CT-ND - Cut Tape (CT) H10378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9A-31S-1V(22) |
Description | CONN RCPT 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-31S-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 2 000 | 21,99205 Kč | 43 984,10 Kč |
| 3 000 | 21,37218 Kč | 64 116,54 Kč |
| 5 000 | 20,61626 Kč | 103 081,30 Kč |
| 7 000 | 20,13312 Kč | 140 931,84 Kč |
| 10 000 | 19,63336 Kč | 196 333,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 26,68440 Kč | 667,11 Kč |
| 50 | 25,40760 Kč | 1 270,38 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 250 | 22,67532 Kč | 5 668,83 Kč |
| 500 | 21,59266 Kč | 10 796,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 30,06080 Kč | 751,52 Kč |
| 50 | 29,39300 Kč | 1 469,65 Kč |
| 100 | 28,05750 Kč | 2 805,75 Kč |
| 250 | 25,38576 Kč | 6 346,44 Kč |
| 500 | 23,38170 Kč | 11 690,85 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |







