
DF63W-1618SCF | |
|---|---|
DigiKey Part Number | H125129TR-ND - Tape & Reel (TR) H125129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF63W-1618SCF |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF63W-1618SCF Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 50 | 3,85100 Kč | 192,55 Kč |
| 100 | 3,66840 Kč | 366,84 Kč |
| 250 | 3,43696 Kč | 859,24 Kč |
| 500 | 3,27274 Kč | 1 636,37 Kč |
| 1 000 | 3,11631 Kč | 3 116,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,20991 Kč | 12 839,64 Kč |
| 8 000 | 3,05668 Kč | 24 453,44 Kč |
| 12 000 | 2,97046 Kč | 35 645,52 Kč |
| 20 000 | 2,86535 Kč | 57 307,00 Kč |
| 28 000 | 2,79816 Kč | 78 348,48 Kč |
| 40 000 | 2,72865 Kč | 109 146,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











