
HT802/DF63W-1618S-1 | |
|---|---|
DigiKey Part Number | H125132-ND |
Manufacturer | |
Manufacturer Product Number | HT802/DF63W-1618S-1 |
Description | TOOL HAND CRIMPER 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 598,33000 Kč | 21 598,33 Kč |
| 5 | 20 022,09600 Kč | 100 110,48 Kč |
| 10 | 19 380,06200 Kč | 193 800,62 Kč |
| Unit Price without VAT: | 21 598,33000 Kč |
|---|---|
| Unit Price with VAT: | 26 133,97930 Kč |




