
DF63W-2S-3.96C | |
|---|---|
DigiKey Part Number | H125122-ND |
Manufacturer | |
Manufacturer Product Number | DF63W-2S-3.96C |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63W-2S-3.96C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Waterproof (Mated) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF63WA-2S-3.96C | Hirose Electric Co Ltd | 4 | H125125-ND | 32,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 28,00900 Kč | 280,09 Kč |
| 25 | 26,24440 Kč | 656,11 Kč |
| 50 | 24,98900 Kč | 1 249,45 Kč |
| 100 | 23,79610 Kč | 2 379,61 Kč |
| 300 | 22,01853 Kč | 6 605,56 Kč |
| 500 | 21,23882 Kč | 10 619,41 Kč |
| 1 000 | 20,22525 Kč | 20 225,25 Kč |
| 2 500 | 18,95940 Kč | 47 398,50 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |





