DF62W-EP2022PCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62W-EP2022PCF

DigiKey Part Number
26-DF62W-EP2022PCFTR-ND - Tape & Reel (TR)
26-DF62W-EP2022PCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62W-EP2022PCF
Description
CONN CRIMP PIN 20-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62W-EP2022PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,70500 Kč17,05 Kč
251,60840 Kč40,21 Kč
501,52820 Kč76,41 Kč
1001,45460 Kč145,46 Kč
2501,36320 Kč340,80 Kč
5001,29752 Kč648,76 Kč
1 0001,23564 Kč1 235,64 Kč
2 5001,15800 Kč2 895,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,36916 Kč20 537,40 Kč
30 0001,30380 Kč39 114,00 Kč
45 0001,26704 Kč57 016,80 Kč
75 0001,22221 Kč91 665,75 Kč
105 0001,19355 Kč125 322,75 Kč
150 0001,16392 Kč174 588,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč