Connector Header Surface Mount, Right Angle 2 position 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.024" (0.60mm)
DF53-2S-0.6H
DF53 Series

DF53-2S-0.6H

DigiKey Part Number
26-DF53-2S-0.6HTR-ND - Tape & Reel (TR)
26-DF53-2S-0.6HCT-ND - Cut Tape (CT)
26-DF53-2S-0.6HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF53-2S-0.6H
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
DF53-2S-0.6H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.7A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
107,59900 Kč75,99 Kč
1006,45180 Kč645,18 Kč
5005,75760 Kč2 878,80 Kč
1 0005,48247 Kč5 482,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,25526 Kč26 276,30 Kč
10 0005,00447 Kč50 044,70 Kč
15 0004,86342 Kč72 951,30 Kč
25 0004,69139 Kč117 284,75 Kč
35 0004,58142 Kč160 349,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč