DF53-3S-0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF53-3S-0.6H
DF53-3S-0.6H
DF53 Series

DF53-3S-0.6H

DigiKey Part Number
26-DF53-3S-0.6HTR-ND - Tape & Reel (TR)
26-DF53-3S-0.6HCT-ND - Cut Tape (CT)
26-DF53-3S-0.6HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF53-3S-0.6H
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
DF53-3S-0.6H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.7A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
1010,46200 Kč104,62 Kč
1008,88310 Kč888,31 Kč
5007,92786 Kč3 963,93 Kč
1 0007,54916 Kč7 549,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,32321 Kč36 616,05 Kč
10 0006,97384 Kč69 738,40 Kč
15 0006,77727 Kč101 659,05 Kč
25 0006,53762 Kč163 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč