48 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
DF40GB-48DP-0.4V(58)
DF40GB-48DP-0.4V(58)

DF40GB-48DP-0.4V(58)

DigiKey Part Number
H124956TR-ND - Tape & Reel (TR)
H124956CT-ND - Cut Tape (CT)
H124956DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40GB-48DP-0.4V(58)
Description
CONN PLUG 48POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40GB-48DP-0.4V(58) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Shielded, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm, 3mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.045" (1.14mm)
Number of Positions
48
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,98800 Kč329,88 Kč
2530,90920 Kč772,73 Kč
5029,43080 Kč1 471,54 Kč
10028,02600 Kč2 802,60 Kč
25026,26932 Kč6 567,33 Kč
50025,01534 Kč12 507,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,68888 Kč26 688,88 Kč
2 00025,41546 Kč50 830,92 Kč
3 00024,69925 Kč74 097,75 Kč
5 00023,82572 Kč119 128,60 Kč
7 00023,26734 Kč162 871,38 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč