



DP83826-EVM-AM2 | |
|---|---|
DigiKey Part Number | 296-DP83826-EVM-AM2-ND |
Manufacturer | |
Manufacturer Product Number | DP83826-EVM-AM2 |
Description | AM2X EVALUATION MODULE FOR INDUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83826 Ethernet PHY Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet PHY | |
Utilized IC / Part | DP83826 | |
Contents | Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,76000 Kč | 492,76 Kč |
| Unit Price without VAT: | 492,76000 Kč |
|---|---|
| Unit Price with VAT: | 596,23960 Kč |





