



LP-AM261 | |
|---|---|
DigiKey Part Number | 296-LP-AM261-ND |
Manufacturer | |
Manufacturer Product Number | LP-AM261 |
Description | AM261X ARM-BASED MCU GENERAL-PUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM2612 LaunchPad™ LaunchPad™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-R5F |
Mfr | Platform |
Series | Utilized IC / Part AM2612 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |




