
LP-AM243 | |
|---|---|
DigiKey Part Number | 296-LP-AM243-ND |
Manufacturer | |
Manufacturer Product Number | LP-AM243 |
Description | DEV KIT LAUNCHPAD AM243 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM243x LaunchPad™ Sitara™ ARM® Cortex®-M4F, Cortex®-R5F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F, Cortex®-R5F |
Mfr | Platform |
Series | Utilized IC / Part AM243x |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 336,03000 Kč | 2 336,03 Kč |
| Unit Price without VAT: | 2 336,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 826,59630 Kč |




