DF40C-30DP-0.4V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF40C-30DP-0.4V(51)

DF40F(2.0)-30DP-0.4V(51)

DigiKey Part Number
26-DF40F(2.0)-30DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40F(2.0)-30DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40F(2.0)-30DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40F(2.0)-30DP-0.4V(51)
Description
PLUG, 0.4 MM PITCH, 30POS., STRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
2mm
Height Above Board
0.124" (3.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,99456 Kč101 983,68 Kč
6 00032,37392 Kč194 243,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
155,82000 Kč55,82 Kč
1047,38800 Kč473,88 Kč
2544,41800 Kč1 110,45 Kč
5042,29740 Kč2 114,87 Kč
10040,27690 Kč4 027,69 Kč
25037,75396 Kč9 438,49 Kč
50035,95174 Kč17 975,87 Kč
1 00035,37559 Kč35 375,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
155,82000 Kč55,82 Kč
1045,45100 Kč454,51 Kč
2541,89320 Kč1 047,33 Kč
5039,39780 Kč1 969,89 Kč
10037,04620 Kč3 704,62 Kč
25034,15536 Kč8 538,84 Kč
50032,12028 Kč16 060,14 Kč
1 00030,20683 Kč30 206,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,82000 Kč
Unit Price with VAT:67,54220 Kč