Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3EA-5P-2H(21)

DigiKey Part Number
H125464TR-ND - Tape & Reel (TR)
H125464CT-ND - Cut Tape (CT)
H125464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3EA-5P-2H(21)
Description
CONN HEADER SMD R/A 5POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3EA-5P-2H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,28957 Kč11 289,57 Kč
2 00010,75066 Kč21 501,32 Kč
3 00010,44755 Kč31 342,65 Kč
5 00010,07782 Kč50 389,10 Kč
7 0009,84152 Kč68 890,64 Kč
10 0009,59714 Kč95 971,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
10011,14990 Kč1 114,99 Kč
5009,95096 Kč4 975,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1011,73800 Kč117,38 Kč
1009,55830 Kč955,83 Kč
5008,28540 Kč4 142,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč