
DF13C-2P-1.25V(21) | |
|---|---|
DigiKey Part Number | H12152TR-ND - Tape & Reel (TR) H12152CT-ND - Cut Tape (CT) H12152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-2P-1.25V(21) |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-2P-1.25V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,21093 Kč | 5 210,93 Kč |
| 2 000 | 4,96201 Kč | 9 924,02 Kč |
| 3 000 | 4,82199 Kč | 14 465,97 Kč |
| 5 000 | 4,65125 Kč | 23 256,25 Kč |
| 7 000 | 4,54211 Kč | 31 794,77 Kč |
| 10 000 | 4,42928 Kč | 44 292,80 Kč |
| 25 000 | 4,15215 Kč | 103 803,75 Kč |
| 50 000 | 3,95417 Kč | 197 708,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 100 | 6,13190 Kč | 613,19 Kč |
| 500 | 5,47258 Kč | 2 736,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 6,84550 Kč | 684,55 Kč |
| 500 | 5,95294 Kč | 2 976,47 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |











