Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
H125443CT-ND
H125443CT-ND

DF3EA-2P-2H(21)

DigiKey Part Number
H125443TR-ND - Tape & Reel (TR)
H125443CT-ND - Cut Tape (CT)
H125443DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3EA-2P-2H(21)
Description
CONN HEADER SMD R/A 2POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3EA-2P-2H(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,97400 Kč99,74 Kč
259,34840 Kč233,71 Kč
508,89900 Kč444,95 Kč
1008,47480 Kč847,48 Kč
2507,94312 Kč1 985,78 Kč
5007,56348 Kč3 781,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,67868 Kč8 678,68 Kč
2 0008,26419 Kč16 528,38 Kč
3 0008,03111 Kč24 093,33 Kč
5 0007,74692 Kč38 734,60 Kč
7 0007,56522 Kč52 956,54 Kč
10 0007,37731 Kč73 773,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč