


B72520T0300K062 | |
|---|---|
DigiKey Part Number | 495-2602-2-ND - Tape & Reel (TR) 495-2602-1-ND - Cut Tape (CT) 495-2602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0300K062 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 200 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,63060 Kč | 363,06 Kč |
| 250 | 3,34792 Kč | 836,98 Kč |
| 500 | 3,17868 Kč | 1 589,34 Kč |
| 1 000 | 3,03904 Kč | 3 039,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92408 Kč | 5 848,16 Kč |
| 4 000 | 2,82943 Kč | 11 317,72 Kč |
| 6 000 | 2,78206 Kč | 16 692,36 Kč |
| 10 000 | 2,72955 Kč | 27 295,50 Kč |
| 14 000 | 2,69886 Kč | 37 784,04 Kč |
| 20 000 | 2,66935 Kč | 53 387,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



