30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37NC-30DS-0.4V(51)

DigiKey Part Number
H11856TR-ND - Tape & Reel (TR)
H11856CT-ND - Cut Tape (CT)
H11856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37NC-30DS-0.4V(51)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37NC-30DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 980
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00011,75061 Kč94 004,88 Kč
16 00011,19035 Kč179 045,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1017,55600 Kč175,56 Kč
2516,44440 Kč411,11 Kč
5015,65700 Kč782,85 Kč
10014,90760 Kč1 490,76 Kč
25013,97384 Kč3 493,46 Kč
50013,30612 Kč6 653,06 Kč
1 00012,67063 Kč12 670,63 Kč
2 50011,91640 Kč29 791,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,28200 Kč192,82 Kč
2518,48200 Kč462,05 Kč
5018,09460 Kč904,73 Kč
10017,30520 Kč1 730,52 Kč
25015,73276 Kč3 933,19 Kč
50014,15950 Kč7 079,75 Kč
1 00012,58622 Kč12 586,22 Kč
2 50011,40624 Kč28 515,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč