
DF37C-30DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11844TR-ND - Tape & Reel (TR) H11844CT-ND - Cut Tape (CT) H11844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-30DP-0.4V(53) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-30DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,58090 Kč | 21 580,90 Kč |
| 2 000 | 20,55127 Kč | 41 102,54 Kč |
| 3 000 | 19,97204 Kč | 59 916,12 Kč |
| 5 000 | 19,26554 Kč | 96 327,70 Kč |
| 7 000 | 18,81406 Kč | 131 698,42 Kč |
| 10 000 | 18,34700 Kč | 183 470,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,95440 Kč | 598,86 Kč |
| 50 | 22,81220 Kč | 1 140,61 Kč |
| 100 | 21,72240 Kč | 2 172,24 Kč |
| 250 | 20,36052 Kč | 5 090,13 Kč |
| 500 | 19,38788 Kč | 9 693,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 25 | 24,33240 Kč | 608,31 Kč |
| 50 | 23,79500 Kč | 1 189,75 Kč |
| 100 | 22,71350 Kč | 2 271,35 Kč |
| 250 | 20,55032 Kč | 5 137,58 Kč |
| 500 | 18,92802 Kč | 9 464,01 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |







