
DF37SB-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37SB-30DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37SB-30DS-0.4V(51)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF37SB-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37SB-30DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.98mm |
Number of Positions 30 | Height Above Board 0.038" (0.97mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NB-30DS-0.4V(51) | Hirose Electric Co Ltd | 822 | H11851CT-ND | 0,93000 Kč | Similar |
| DF37NB-30DS-0.4V(53) | Hirose Electric Co Ltd | 0 | DF37NB-30DS-0.4V(53)-ND | 0,69832 Kč | Similar |
| DF37NB-30DS-0.4V(75) | Hirose Electric Co Ltd | 0 | DF37NB-30DS-0.4V(75)-ND | 0,50687 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,83120 Kč | 470,78 Kč |
| 50 | 17,92800 Kč | 896,40 Kč |
| 100 | 17,07140 Kč | 1 707,14 Kč |
| 250 | 16,00048 Kč | 4 000,12 Kč |
| 500 | 15,23614 Kč | 7 618,07 Kč |
| 1 000 | 14,50878 Kč | 14 508,78 Kč |
| 2 500 | 13,60057 Kč | 34 001,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 12,78896 Kč | 102 311,68 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



_tmb.jpg)