
DF37NB-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11851TR-ND - Tape & Reel (TR) H11851CT-ND - Cut Tape (CT) H11851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-30DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 16,84840 Kč | 421,21 Kč |
| 50 | 16,04440 Kč | 802,22 Kč |
| 100 | 15,27600 Kč | 1 527,60 Kč |
| 250 | 14,31820 Kč | 3 579,55 Kč |
| 500 | 13,63450 Kč | 6 817,25 Kč |
| 1 000 | 12,98343 Kč | 12 983,43 Kč |
| 2 500 | 12,23847 Kč | 30 596,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 12,28678 Kč | 98 294,24 Kč |
| 16 000 | 11,70089 Kč | 187 214,24 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |



_tmb.jpg)


