DF37B-24DP-0.4V(74) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 2 671
Unit Price: 23,10000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 415
Unit Price: 23,73000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 13,84810 Kč
Datasheet
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37B-24DP-0.4V(74)

DigiKey Part Number
DF37B-24DP-0.4V(74)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF37B-24DP-0.4V(74)
Description
CONN HDR 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37B-24DP-0.4V(74) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Header, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,72960 Kč15 729,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,72960 Kč
Unit Price with VAT:19,03282 Kč