
DF37B-24DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37B-24DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37B-24DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37B-24DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-24DP-0.4V(51) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-24DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 18,46520 Kč | 461,63 Kč |
| 50 | 17,58100 Kč | 879,05 Kč |
| 100 | 16,73900 Kč | 1 673,90 Kč |
| 250 | 15,69068 Kč | 3 922,67 Kč |
| 500 | 14,94086 Kč | 7 470,43 Kč |
| 1 000 | 14,22748 Kč | 14 227,48 Kč |
| 2 500 | 13,52673 Kč | 33 816,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 12,28678 Kč | 98 294,24 Kč |
| 16 000 | 11,70089 Kč | 187 214,24 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |








