
DF37NB-24DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H126062TR-ND - Tape & Reel (TR) H126062CT-ND - Cut Tape (CT) H126062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-24DS-0.4V(53) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-24DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,47623 Kč | 14 476,23 Kč |
| 2 000 | 13,78529 Kč | 27 570,58 Kč |
| 3 000 | 13,39665 Kč | 40 189,95 Kč |
| 5 000 | 12,92272 Kč | 64 613,60 Kč |
| 7 000 | 12,61977 Kč | 88 338,39 Kč |
| 10 000 | 12,30642 Kč | 123 064,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 15,84920 Kč | 396,23 Kč |
| 50 | 14,90440 Kč | 745,22 Kč |
| 100 | 14,01620 Kč | 1 401,62 Kč |
| 250 | 12,92048 Kč | 3 230,12 Kč |
| 500 | 12,15028 Kč | 6 075,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,94000 Kč | 473,50 Kč |
| 50 | 18,53700 Kč | 926,85 Kč |
| 100 | 17,73070 Kč | 1 773,07 Kč |
| 250 | 16,11808 Kč | 4 029,52 Kč |
| 500 | 14,50626 Kč | 7 253,13 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |





_tmb.jpg)

