
DF37C-24DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37C-24DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37C-24DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37C-24DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-24DP-0.4V(51) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-24DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 13,04480 Kč | 104 358,40 Kč |
| 16 000 | 12,42282 Kč | 198 765,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,61360 Kč | 415,34 Kč |
| 50 | 15,62260 Kč | 781,13 Kč |
| 100 | 14,68810 Kč | 1 468,81 Kč |
| 250 | 13,54120 Kč | 3 385,30 Kč |
| 500 | 12,73360 Kč | 6 366,80 Kč |
| 1 000 | 11,97474 Kč | 11 974,74 Kč |
| 2 500 | 11,04100 Kč | 27 602,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 19,93960 Kč | 498,49 Kč |
| 50 | 19,51140 Kč | 975,57 Kč |
| 100 | 18,66300 Kč | 1 866,30 Kč |
| 250 | 16,96640 Kč | 4 241,60 Kč |
| 500 | 15,26974 Kč | 7 634,87 Kč |
| 1 000 | 13,57311 Kč | 13 573,11 Kč |
| 2 500 | 12,30063 Kč | 30 751,58 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |






