
DF37NC(1.5)-24DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124949TR-ND - Tape & Reel (TR) H124949CT-ND - Cut Tape (CT) H124949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC(1.5)-24DS-0.4V(53) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC(1.5)-24DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17717 Kč | 9 177,17 Kč |
| 2 000 | 8,73891 Kč | 17 477,82 Kč |
| 3 000 | 8,49248 Kč | 25 477,44 Kč |
| 5 000 | 8,19194 Kč | 40 959,70 Kč |
| 7 000 | 7,99984 Kč | 55 998,88 Kč |
| 10 000 | 7,80115 Kč | 78 011,50 Kč |
| 25 000 | 7,31319 Kč | 182 829,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 25 | 11,91440 Kč | 297,86 Kč |
| 50 | 11,34180 Kč | 567,09 Kč |
| 100 | 10,79870 Kč | 1 079,87 Kč |
| 250 | 10,12084 Kč | 2 530,21 Kč |
| 500 | 9,63754 Kč | 4 818,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,03000 Kč | 130,30 Kč |
| 25 | 12,48680 Kč | 312,17 Kč |
| 50 | 12,22580 Kč | 611,29 Kč |
| 100 | 11,69330 Kč | 1 169,33 Kč |
| 250 | 10,63024 Kč | 2 657,56 Kč |
| 500 | 9,56722 Kč | 4 783,61 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |






_tmb.jpg)