
DF37B-24DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11835TR-ND - Tape & Reel (TR) H11835CT-ND - Cut Tape (CT) H11835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-24DP-0.4V(53) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-24DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 25 | 18,86920 Kč | 471,73 Kč |
| 50 | 17,96400 Kč | 898,20 Kč |
| 100 | 17,10310 Kč | 1 710,31 Kč |
| 250 | 16,03168 Kč | 4 007,92 Kč |
| 500 | 15,26588 Kč | 7 632,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,53692 Kč | 14 536,92 Kč |
| 2 000 | 13,84322 Kč | 27 686,44 Kč |
| 3 000 | 13,45291 Kč | 40 358,73 Kč |
| 5 000 | 12,97695 Kč | 64 884,75 Kč |
| 7 000 | 12,67273 Kč | 88 709,11 Kč |
| 10 000 | 12,35810 Kč | 123 581,00 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |






