
DF1B-9S-2.5R | |
|---|---|
DigiKey Part Number | H3788-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-9S-2.5R |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-9S-2.5R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 25 | 4,09600 Kč | 102,40 Kč |
| 50 | 3,90420 Kč | 195,21 Kč |
| 100 | 3,71440 Kč | 371,44 Kč |
| 300 | 3,43767 Kč | 1 031,30 Kč |
| 500 | 3,31560 Kč | 1 657,80 Kč |
| 1 000 | 3,15711 Kč | 3 157,11 Kč |
| 2 500 | 2,95923 Kč | 7 398,07 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


















