8 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-8ES-2.5RC

DigiKey Part Number
H3804-ND
Manufacturer
Manufacturer Product Number
DF1B-8ES-2.5RC
Description
CONN RCPT HSG 8POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-8ES-2.5RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp, IDC
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
107,29900 Kč72,99 Kč
256,83240 Kč170,81 Kč
506,50700 Kč325,35 Kč
1006,19620 Kč619,62 Kč
3005,73317 Kč1 719,95 Kč
5005,53004 Kč2 765,02 Kč
1 0005,26601 Kč5 266,01 Kč
2 5004,93608 Kč12 340,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč