
DF1B-7S-2.5R | |
|---|---|
DigiKey Part Number | H3786-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-7S-2.5R |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-7S-2.5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,01960 Kč | 150,98 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 300 | 2,66043 Kč | 798,13 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| 1 000 | 2,44354 Kč | 2 443,54 Kč |
| 2 500 | 2,29038 Kč | 5 725,95 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




















