
DF14-2628SCF | |
|---|---|
DigiKey Part Number | H1576TR-ND - Tape & Reel (TR) H1576CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF14-2628SCF |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF14-2628SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,96844 Kč | 242,11 Kč |
| 500 | 0,92182 Kč | 460,91 Kč |
| 1 000 | 0,87751 Kč | 877,51 Kč |
| 2 500 | 0,82245 Kč | 2 056,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08039 Kč | 10 803,90 Kč |
| 20 000 | 1,02880 Kč | 20 576,00 Kč |
| 30 000 | 0,99978 Kč | 29 993,40 Kč |
| 50 000 | 0,96439 Kč | 48 219,50 Kč |
| 70 000 | 0,94177 Kč | 65 923,90 Kč |
| 100 000 | 0,91838 Kč | 91 838,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













