
DF14-2628/CR-HT | |
|---|---|
DigiKey Part Number | H9949-ND |
Manufacturer | |
Manufacturer Product Number | DF14-2628/CR-HT |
Description | TOOL HAND CRIMPER 26-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 26-28 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 318,87000 Kč | 39 318,87 Kč |
| 5 | 36 451,28400 Kč | 182 256,42 Kč |
| Unit Price without VAT: | 39 318,87000 Kč |
|---|---|
| Unit Price with VAT: | 47 575,83270 Kč |







