Socket Contact Gold 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-2628SCFA(90)

DigiKey Part Number
H125765TR-ND - Tape & Reel (TR)
H125765CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF14-2628SCFA(90)
Description
CONN SOCKET 26-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF14-2628SCFA(90) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,29600 Kč42,96 Kč
254,02080 Kč100,52 Kč
503,82480 Kč191,24 Kč
1003,64350 Kč364,35 Kč
2503,41364 Kč853,41 Kč
5003,25054 Kč1 625,27 Kč
1 0003,09516 Kč3 095,16 Kč
2 5002,90125 Kč7 253,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,98849 Kč29 884,90 Kč
20 0002,84590 Kč56 918,00 Kč
30 0002,76568 Kč82 970,40 Kč
50 0002,66785 Kč133 392,50 Kč
70 0002,60533 Kč182 373,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč