
DF14-10S-1.25C(10) | |
|---|---|
DigiKey Part Number | 26-DF14-10S-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF14-10S-1.25C(10) |
Description | CONN RCPT HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-10S-1.25C(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 500 | 5,56782 Kč | 2 783,91 Kč |
| 1 000 | 5,30200 Kč | 5 302,00 Kč |
| 5 000 | 4,73257 Kč | 23 662,85 Kč |
| 10 000 | 4,50672 Kč | 45 067,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


