



BNC(75)-PLR-PC-12G-1 | |
|---|---|
DigiKey Part Number | H125477-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)-PLR-PC-12G-1 |
Description | CONN BNC RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)-PLR-PC-12G-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 172,22600 Kč | 1 722,26 Kč |
| 25 | 161,44120 Kč | 4 036,03 Kč |
| 70 | 150,12671 Kč | 10 508,87 Kč |
| 140 | 142,96186 Kč | 20 014,66 Kč |
| 280 | 136,14279 Kč | 38 119,98 Kč |
| 560 | 129,64952 Kč | 72 603,73 Kč |
| 1 050 | 124,03099 Kč | 130 232,54 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |













