


AK5DAF1-200.0000T2 | |
|---|---|
DigiKey Part Number | 535-15181-2-ND - Tape & Reel (TR) 535-15181-1-ND - Cut Tape (CT) 535-15181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-200.0000T2 |
Description | XTAL OSC XO 200MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DAF1-200.0000T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 128,57100 Kč | 1 285,71 Kč |
| 25 | 121,58680 Kč | 3 039,67 Kč |
| 50 | 116,56400 Kč | 5 828,20 Kč |
| 100 | 111,74930 Kč | 11 174,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,69636 Kč | 26 424,09 Kč |
| 500 | 101,34096 Kč | 50 670,48 Kč |
| 750 | 98,87931 Kč | 74 159,48 Kč |
| 1 250 | 95,86562 Kč | 119 832,03 Kč |
| 1 750 | 93,93197 Kč | 164 380,95 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |




