4 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11131004

DigiKey Part Number
4862-11131004-DS-ND
Manufacturer
Manufacturer Product Number
11131004
Description
SJOOW UL/CSA 4C AWG10 FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.701" (17.81mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style SJOOW
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene-Propylene Rubber (EPR)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1640.4' (500.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
575,21400 Kč376,07 Kč
1071,62400 Kč716,24 Kč
2567,10960 Kč1 677,74 Kč
5063,86760 Kč3 193,38 Kč
10060,75770 Kč6 075,77 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč