
11161004 | |
|---|---|
DigiKey Part Number | 4862-11161004-ND 4862-11161004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11161004 |
Description | SOOW UL/CSA 4C AWG10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.776" (19.71mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | UL Style SOOW | |
Features | Oil Resistant, Water Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 5 | 71,01600 Kč | 355,08 Kč |
| 10 | 67,63500 Kč | 676,35 Kč |
| 25 | 63,37200 Kč | 1 584,30 Kč |
| 50 | 60,31040 Kč | 3 015,52 Kč |
| 100 | 57,37280 Kč | 5 737,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 48,55966 Kč | 79 637,84 Kč |
| 3 280 | 46,07973 Kč | 151 141,51 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |






