
11160804 | |
|---|---|
DigiKey Part Number | 4862-11160804-ND 4862-11160804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11160804 |
Description | SOOW UL/CSA 4C AWG8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.051" (26.70mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | UL Style SOOW | |
Features | Oil Resistant, Water Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 5 | 110,36600 Kč | 551,83 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| 25 | 98,43880 Kč | 2 460,97 Kč |
| 50 | 93,65520 Kč | 4 682,76 Kč |
| 100 | 89,07560 Kč | 8 907,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 69,62117 Kč | 114 178,72 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |




