Image for 16064.35.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16064.35.01

DigiKey Part Number
16064.35.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
16064.35.01
Description
CABLE 4COND 8AWG BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 8 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
133/29
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.960" (24.38mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
250112,36280 Kč28 090,70 Kč
500106,72570 Kč53 362,85 Kč
750103,53357 Kč77 650,18 Kč
1 25099,61838 Kč124 522,98 Kč
1 75097,25614 Kč170 198,24 Kč
Manufacturers Standard Package
Unit Price without VAT:112,36280 Kč
Unit Price with VAT:135,95899 Kč