
220804 | |
|---|---|
DigiKey Part Number | 2181-220804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 220804 |
Description | CABLE 4COND 8AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 80/0.0161" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.703" (17.86mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 5 | 238,62200 Kč | 1 193,11 Kč |
| 10 | 227,13500 Kč | 2 271,35 Kč |
| 25 | 212,66760 Kč | 5 316,69 Kč |
| 50 | 202,25700 Kč | 10 112,85 Kč |
| 100 | 192,26610 Kč | 19 226,61 Kč |
| 250 | 179,67904 Kč | 44 919,76 Kč |
| 500 | 170,60078 Kč | 85 300,39 Kč |
| 1 000 | 161,88303 Kč | 161 883,03 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |






